Part Details for PPS-4-7,5-1/4-BL (ALTERNATE: 19798) by Festo
Overview of PPS-4-7,5-1/4-BL (ALTERNATE: 19798) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS-4-7,5-1/4-BL (ALTERNATE: 19798)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450323
|
RS | Tubing, spiral plastic, 6.3mm OD, blue, 7.5m, G1/4 male conn | Festo PPS-4-7,5-1/4-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.8700 | RFQ |