Part Details for PPT-125A by Mean Well
Overview of PPT-125A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PPT-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPT-125A-ND
|
DigiKey | AC/DC CONVERTER 3.3V 5V 12V 79W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$46.3592 / $50.9900 | Buy Now |
DISTI #
PPT-125A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PPT-125A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.8000 / $48.5000 | Buy Now |
DISTI #
709-PPT125A
|
Mouser Electronics | Switching Power Supplies 79W 3.3V/10A 5V/8A 12V/0.5A Open Frame RoHS: Compliant | 10 |
|
$47.2500 / $53.4400 | Buy Now |
DISTI #
71432064
|
RS | Triple Output Power Supply Open Frame Type with PFC | MEAN WELL PPT-125A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$48.7000 / $50.9900 | Buy Now |
|
Future Electronics | 79 W Triple Output 3.3 / 5 / 12 V AC/DC High Power Density Power Supply with PFC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$48.5000 / $50.9300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 3.3V/5V/12V@12.5A/10A/0.63A - 98.8W RoHS: Compliant |
63 In Stock |
|
$42.8000 / $48.5000 | Buy Now |
DISTI #
51743414
|
Verical | AC/DC Power Supply Triple-OUT 3.3V/5V/12V 12.5A/10A/0.63A 98.8W 12-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 61 |
|
$54.4277 / $61.3924 | Buy Now |
DISTI #
PPT-125A
|
TME | Power supply: switched-mode, open, 79W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 1 |
|
$42.8000 / $48.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$65.5689 / $69.0152 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 3.3V/5V/12V@12.5A/10A/0.63A - 98.8W RoHS: Compliant |
63 In Stock |
|
$42.8000 / $48.5000 | Buy Now |
Part Details for PPT-125A
PPT-125A CAD Models
PPT-125A Part Data Attributes
|
PPT-125A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PPT-125A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | It also contains two other outputs of 5V and 12V | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.46 V | |
Output Voltage-Min | 3.13 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 79 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |