Part Details for PPWAM150-18A by TT Electronics / Power Partners
Overview of PPWAM150-18A by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for PPWAM150-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PPWAM150-18A-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 40 Weeks Container: Box |
26 In Stock |
|
$50.3600 | Buy Now |
DISTI #
000000000006161264
|
Sager | Switching Power Supplies 150W/48V MED & ITE AC/DC PCB 2x3 Min Qty: 1 | 0 |
|
$70.7900 / $89.0800 | Buy Now |