Part Details for PQ-PA-12X1,5X3000 (ALTERNATE: 177728) by Festo
Overview of PQ-PA-12X1,5X3000 (ALTERNATE: 177728) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ-PA-12X1,5X3000 (ALTERNATE: 177728)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450331
|
RS | Pipe, plastic, 12mm OD, 9mm ID, 9ft 9 in | Festo PQ-PA-12X1,5X3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9000 | RFQ |
DISTI #
71892963
|
RS | Piping System, plastic, 12mm OD, 3m | Festo "PQ-PA-12X1,5X3000" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9000 | RFQ |