Part Details for PQ108081-500MHF by ITG Electronics Inc
Overview of PQ108081-500MHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ108081-500MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-PQ108081-500MHF-ND
|
DigiKey | FIXED IND 50UH 13.7A 11.5MOHM SM Min Qty: 20 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$4.0000 / $7.0000 | Buy Now |
|
Onlinecomponents.com | Ferrite SMD Inductor - 50uH - DCR: 11.5 mohm - 14.0A RoHS: Compliant |
16 In Stock |
|
$1.9700 / $7.9000 | Buy Now |
|
Master Electronics | Ferrite SMD Inductor - 50uH - DCR: 11.5 mohm - 14.0A RoHS: Compliant |
16 In Stock |
|
$1.9700 / $7.9000 | Buy Now |