PQ15RF15
Sharp Corp
Description: Fixed Positive Standard Regulator, 15.7VPSFM4, FULL PACK-4

Overview of PQ15RF15 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PQ15RF15 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PQ15RF15 by Sharp Corp

PQ15RF15
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
FULL PACK-4
Reach Compliance Code
unknown
Input Voltage-Max
27 V
Input Voltage-Min
17 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
16.48 V
Output Voltage1-Min
14.92 V
Output Voltage1-Nom
15.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. PQ15RF15
    Sharp Corp
    Fixed Positive Standard Regulator, 15.7VPSFM4, FULL PACK-4
    VS

Alternate Parts for PQ15RF15

This table gives cross-reference parts and alternative options found for PQ15RF15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ15RF15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PQ15RF16 Fixed Positive Standard Regulator, 15.7VPSFM4, FULL PACK-4 Sharp Corp PQ15RF15 vs PQ15RF16

Related Parts for PQ15RF15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ15RF15 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ15RF15 by Sharp Corp

Select Manufacturer
Which Manufacturer of PQ15RF15 would you like to use for your alert(s)?
  • Please alert me when PQ15RF15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ15RF15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ15RF15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ15RF15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ15RF15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ15RF15 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: