-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0065
|
Newark | Inductor, Shielded, 10Uh, 10%, Aec-Q200, Inductance:10Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):17.6A, Product Range:Pq2614Bla Series, Power Inductor Case:27.9Mm X 19.8Mm X 16Mm, Dc Rohs Compliant: Yes |Bourns PQ2614BLA-100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5700 / $4.2500 | Buy Now |
DISTI #
PQ2614BLA-100K-ND
|
DigiKey | FIXED IND 10UH 30A 1.6 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
121 In Stock |
|
$1.8967 / $3.7300 | Buy Now |
DISTI #
PQ2614BLA-100K
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 30 A, Shielded, 17.6 A, 27.9mm x 19.8mm x 16mm - Trays (Alt: PQ2614BLA-100K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6767 / $1.9048 | Buy Now |
DISTI #
652-PQ2614BLA-100K
|
Mouser Electronics | Power Inductors - SMD 10uH 10% 30A AEC-Q200 GULL WING RoHS: Compliant | 745 |
|
$1.6200 / $3.7200 | Buy Now |
DISTI #
71091968
|
RS | Shielded Power Inductors, 10uH10%, 30A, SMD, PQ2614BLA Series | Bourns PQ2614BLA-100K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ |
|
Onlinecomponents.com | Ind,27.9x27.9x16mm,10uH10%,30A,Shd,SMD RoHS: Compliant | 0 |
|
$1.7100 / $2.6400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
PQ2614BLA-100K
|
TTI | Power Inductors - SMD 10uH 10% 30A AEC-Q200 GULL WING pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.6800 / $1.7100 | Buy Now |
DISTI #
PQ2614BLA-100K
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 30 A, Shielded, 17.6 A, 27.9mm x 19.8mm x 16mm - Trays (Alt: PQ2614BLA-100K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6767 / $1.9048 | Buy Now |
DISTI #
PQ2614BLA-100K
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 30 A, Shielded, 17.6 A, 27.9mm x 19.8mm x 16mm - Trays (Alt: PQ2614BLA-100K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6767 / $1.9048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQ2614BLA-100K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PQ2614BLA-100K
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0016 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |