Part Details for PQ2N-3FLE-AFC by Prolight Opto Technology Corp
Overview of PQ2N-3FLE-AFC by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ2N-3FLE-AFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQ2N-3FLE-AFC
|
TME | Power LED, UV, 150°, 700mA, λd: 390÷410nm, Pmax: 3W, 1.6x1.6x1.5mm Min Qty: 1 | 3795 |
|
$0.4960 / $0.8030 | Buy Now |