Part Details for PQ48050QGA20NKS by SynQor
Overview of PQ48050QGA20NKS by SynQor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ48050QGA20NKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for PQ48050QGA20NKS
PQ48050QGA20NKS CAD Models
PQ48050QGA20NKS Part Data Attributes:
|
PQ48050QGA20NKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48050QGA20NKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48050QGA20NKS
This table gives cross-reference parts and alternative options found for PQ48050QGA20NKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48050QGA20NKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48C5H100AN2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | PQ48050QGA20NKS vs V48C5H100AN2 |
V48C5C100BN2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | PQ48050QGA20NKS vs V48C5C100BN2 |
VI-J30-EW-F4 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | PQ48050QGA20NKS vs VI-J30-EW-F4 |
V48C5H100BL2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | PQ48050QGA20NKS vs V48C5H100BL2 |
PQ48050QGA20PRS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | SynQor | PQ48050QGA20NKS vs PQ48050QGA20PRS |
LES20A48-5V0REJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PQ48050QGA20NKS vs LES20A48-5V0REJ |
PQ48050QGA20NNS-G | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PQ48050QGA20NKS vs PQ48050QGA20NNS-G |
VI-L30-EW | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | PQ48050QGA20NKS vs VI-L30-EW |
V48C5T100BL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | PQ48050QGA20NKS vs V48C5T100BL |
VE-J30-CW-F2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | PQ48050QGA20NKS vs VE-J30-CW-F2 |