Part Details for PQ48050QNA20NKS by SynQor
Overview of PQ48050QNA20NKS by SynQor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ48050QNA20NKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | DC/DC CONV,48V TO 5V,25A,PTH | 128 |
|
$94.5000 / $117.0000 | Buy Now |
|
Quest Components | DC/DC CONV,48V TO 5V,25A,PTH | 3 |
|
$162.0000 / $180.0000 | Buy Now |
|
Quest Components | DC/DC CONV,48V TO 5V,25A,PTH | 1 |
|
$180.0000 | Buy Now |
Part Details for PQ48050QNA20NKS
PQ48050QNA20NKS CAD Models
PQ48050QNA20NKS Part Data Attributes
|
PQ48050QNA20NKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48050QNA20NKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48050QNA20NKS
This table gives cross-reference parts and alternative options found for PQ48050QNA20NKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48050QNA20NKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48050QNA20PKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48050QNA20NKS vs PQ48050QNA20PKS |
PQ48050QNA20NNS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48050QNA20NKS vs PQ48050QNA20NNS |
PQ48050QNA20PRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48050QNA20NKS vs PQ48050QNA20PRS |
PQ48050QNA20PYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48050QNA20NKS vs PQ48050QNA20PYS |