Part Details for PQ48150HGA10PKS by SynQor
Overview of PQ48150HGA10PKS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ48150HGA10PKS
PQ48150HGA10PKS CAD Models
PQ48150HGA10PKS Part Data Attributes
|
PQ48150HGA10PKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48150HGA10PKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48150HGA10PKS
This table gives cross-reference parts and alternative options found for PQ48150HGA10PKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48150HGA10PKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MCN2-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150HGA10PKS vs VI-MCN2-IVH1 |
VI-LCN2-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150HGA10PKS vs VI-LCN2-EV-CC |
HBS150ZJ-ANTNT92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | PQ48150HGA10PKS vs HBS150ZJ-ANTNT92V |
VI-LC32-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150HGA10PKS vs VI-LC32-EVH1-CC |
MT150-048-15M-PTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | PQ48150HGA10PKS vs MT150-048-15M-PTP |
XWS4815-Y93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | PQ48150HGA10PKS vs XWS4815-Y93H |
PQ48150HGA10PKF | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | SynQor | PQ48150HGA10PKS vs PQ48150HGA10PKF |
PQ48150HGA10PNF | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | SynQor | PQ48150HGA10PKS vs PQ48150HGA10PNF |
HBS150ZJ-ANTN2H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | PQ48150HGA10PKS vs HBS150ZJ-ANTN2H |
XWS4815-Y92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | PQ48150HGA10PKS vs XWS4815-Y92V |