Part Details for PQ50-20P by Hirose Electric Co Ltd
Overview of PQ50-20P by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8724
|
Newark | Power Supply/Signal Connectors For Industrial Equipment Rohs Compliant: Yes |Hirose(Hrs) PQ50-20P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $7.2000 | Buy Now |
DISTI #
H124307-ND
|
DigiKey | CONN PLUG HSG 20POS 4.60MM Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6360 | Buy Now |
DISTI #
PQ50-20P
|
Avnet Americas | Connector Power Housing Plug 20 Position 4.6mm Crimp Straight Cable Mount - Trays (Alt: PQ50-20P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days Container: Tray | 0 |
|
$4.5000 / $5.2200 | Buy Now |
DISTI #
798-PQ50-20P
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$5.3700 / $6.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$4.4000 | Buy Now |
DISTI #
HIRPQ50-20P
|
Heilind Electronics | 236-2011-4-00 SET | Americas - 0 in Stock |
|
$4.8615 / $6.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $7.0900 | Buy Now |
DISTI #
PQ50-20P
|
Avnet Americas | Connector Power Housing Plug 20 Position 4.6mm Crimp Straight Cable Mount - Trays (Alt: PQ50-20P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days Container: Tray | 0 |
|
$4.5000 / $5.2200 | Buy Now |
DISTI #
PQ50-20P
|
TME | PQ50-20P Min Qty: 50 | 0 |
|
$4.5500 | RFQ |
DISTI #
000000000005247265
|
Sager | Heavy Duty Power Connectors Min Qty: 50 | 0 |
|
$4.1000 / $4.7800 | Buy Now |