Part Details for PQ50A-14(1015)(61) by Hirose Electric Co Ltd
Overview of PQ50A-14(1015)(61) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for PQ50A-14(1015)(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQ50A-14(1015)(61)-ND
|
DigiKey | TOOL ACCY Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8800 | Buy Now |
DISTI #
798-PQ50A-14101561
|
Mouser Electronics | Crimpers / Crimping Tools RoHS: Compliant | 0 |
|
$67.9000 / $82.9800 | Order Now |
DISTI #
HIRPQ50A-14(1015)(61)
|
Heilind Electronics | 250-1021-9-61 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.4900 / $81.1300 | Buy Now |
DISTI #
000000000005247279
|
Sager | Crimpers / Crimping Tools Min Qty: 1 | 0 |
|
$83.8000 | Buy Now |