There are no models available for this part yet.
Overview of PQ50A-14(1015)(65) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for PQ50A-14(1015)(65) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PQ50A-14(1015)(65)-ND
|
DigiKey | TOOL ACCY Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.0000 | Buy Now | |
DISTI #
798-PQ50A-14101565
|
Mouser Electronics | Crimpers / Crimping Tools RoHS: Compliant | 0 |
|
$257.5900 / $285.1800 | Order Now | |
DISTI #
HIRPQ50A-14(1015)(65)
|
Heilind Electronics | 250-1021-9-65 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.2300 / $262.8600 | Buy Now | ||
DISTI #
000000000005247283
|
Sager | Crimpers / Crimping Tools Min Qty: 1 | 0 |
|
$307.0000 | Buy Now |