There are no models available for this part yet.
Overview of PQ50A-2022PS(1007) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PQ50A-2022PS(1007) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8759
|
Newark | Power Supply/Signal Connectors For Industrial Equipment |Hirose(Hrs) PQ50A-2022PS(1007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.3900 / $873.8100 | Buy Now | |
DISTI #
26-PQ50A-2022PS(1007)-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$865.8600 | Buy Now | |
DISTI #
PQ50A-2022PS(1007)
|
Avnet Americas | Power Supply/Signal Connectors for Industrial - Bulk (Alt: PQ50A-2022PS(1007)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
798-PQ50A2022PS1007
|
Mouser Electronics | Heavy Duty Power Connectors | 0 |
|
$686.3600 / $748.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$623.1800 | Buy Now | ||
DISTI #
HIRPQ50A-2022PS(1007)
|
Heilind Electronics | 250-1038-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$679.5000 / $719.6500 | Buy Now | ||
DISTI #
000000000006119736
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$852.0000 | Buy Now |