Part Details for PQ50S2-1822SCFA by Hirose Electric Co Ltd
Overview of PQ50S2-1822SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50S2-1822SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-PQ50S2-1822SCFATR-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 48781 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1615 | Buy Now |
DISTI #
PQ50S2-1822SCFA
|
Avnet Americas | PQ50S2-1822SCFA - Tape and Reel (Alt: PQ50S2-1822SCFA) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-PQ50S21822SCFA
|
Mouser Electronics | Heavy Duty Power Connectors Female Con 12.5A, AC300V, DC300V, Gold, 18-22 AWG, Power SupplySignal Connectors RoHS: Compliant | 0 |
|
$0.1610 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.1696 | Buy Now |
DISTI #
HIRPQ50S2-1822SCFA
|
Heilind Electronics | 236-0036-0-00 | Americas - 0 in Stock4500 On Order |
|
$0.1922 / $0.2207 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1580 / $0.1970 | Buy Now |
DISTI #
PQ50S2-1822SCFA
|
Avnet Americas | PQ50S2-1822SCFA - Tape and Reel (Alt: PQ50S2-1822SCFA) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ |