Part Details for PQ50S2-2428SCFA by Hirose Electric Co Ltd
Overview of PQ50S2-2428SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50S2-2428SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-PQ50S2-2428SCFATR-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1841 | Buy Now |
DISTI #
PQ50S2-2428SCFA
|
Avnet Americas | PQ50S2-2428SCFA - Tape and Reel (Alt: PQ50S2-2428SCFA) Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1737 / $0.2016 | Buy Now |
DISTI #
798-PQ50S22428SCFA
|
Mouser Electronics | Heavy Duty Power Connectors Female Con 12.5A, AC300V, DC300V, Gold, 24-28 AWG, Power SupplySignal Connectors RoHS: Compliant | 0 |
|
$0.1510 / $0.1630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks | 0 |
|
$0.1696 | Buy Now |
DISTI #
HIRPQ50S2-2428SCFA
|
Heilind Electronics | 236-0039-0-00 | Americas - 0 in Stock |
|
$0.1922 / $0.2207 | Buy Now |
|
Onlinecomponents.com | High Power/Signal Connectors for Industrial Machinery RoHS: Compliant | 0 |
|
$0.1634 / $0.1986 | Buy Now |
DISTI #
000000000007180450
|
Sager | Heavy Duty Power Connectors Female Con 12.5A, AC300V, DC300V, Gold, 24-28 AWG, Power SupplySignal Connectors Min Qty: 6000 | 0 |
|
$0.1740 / $0.2300 | Buy Now |