Part Details for PQ50SA-1822PCA by Hirose Electric Co Ltd
Overview of PQ50SA-1822PCA by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50SA-1822PCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8791
|
Newark | Power Supply/Signal Connectors For Industrial Equipment |Hirose(Hrs) PQ50SA-1822PCA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
PQ50SA-1822PCA
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Bag (Alt: PQ50SA-1822PCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Future Electronics | Male Contact, 12.5A, AC 300V, DC 300V, Gold, 18-22 AWG, Power Supply RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7450 / $0.8500 | Buy Now |
Part Details for PQ50SA-1822PCA
PQ50SA-1822PCA CAD Models
PQ50SA-1822PCA Part Data Attributes
|
PQ50SA-1822PCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50SA-1822PCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |