Part Details for PQ50SA-2428PS(1007)(66) by Hirose Electric Co Ltd
Overview of PQ50SA-2428PS(1007)(66) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PQ50SA-2428PS(1007)(66)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-PQ50SA-2428PS(1007)(66)-ND
|
DigiKey | Interconnect Rectangular Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4500 | Buy Now |
DISTI #
798-50SA2428PS100766
|
Mouser Electronics | Heavy Duty Power Connectors | 0 |
|
$48.5600 / $60.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$42.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6700 / $61.7900 | Buy Now |
DISTI #
000000000006119795
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$58.5000 | Buy Now |