Part Details for PQ50SA2-2428PCA by Hirose Electric Co Ltd
Overview of PQ50SA2-2428PCA by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50SA2-2428PCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-PQ50SA2-2428PCA-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP GOLD Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0666 | Buy Now |
DISTI #
PQ50SA2-2428PCA
|
Avnet Americas | PQ50SA2-2428PCA - Bag (Alt: PQ50SA2-2428PCA) Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PQ50SA22428PCA
|
Mouser Electronics | Heavy Duty Power Connectors Male Con 12.5A, AC300V, DC300V, Gold, 24-28 AWG, Power Supply/Signal Connectors RoHS: Compliant | 0 |
|
$0.6440 / $1.4000 | Order Now |
|
Future Electronics | Male Contact, 12.5A, AC 300V, DC 300V, Gold, 24-28 AWG, Power Supply RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$1.0500 / $1.1400 | Buy Now |
DISTI #
HIRPQ50SA2-2428PCA
|
Heilind Electronics | 236-0049-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6380 / $0.9180 | Buy Now |
DISTI #
PQ50SA2-2428PCA
|
Avnet Americas | PQ50SA2-2428PCA - Bag (Alt: PQ50SA2-2428PCA) Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007180455
|
Sager | Heavy Duty Power Connectors Male Con 12.5A, AC300V, DC300V, Gold, 24-28 AWG, Power Supply/Signal Connectors Min Qty: 100 | 0 |
|
$0.6200 / $0.7300 | Buy Now |