Part Details for PQ50WT-6U-FL(51) by Hirose Electric Co Ltd
Overview of PQ50WT-6U-FL(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50WT-6U-FL(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8829
|
Newark | Waterproof Power Supply/Signal Hybrid Connectors For Industrial Equipment |Hirose(Hrs) PQ50WT-6U-FL(51) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4000 / $49.2000 | Buy Now |
DISTI #
PQ50WT-6U-FL(51)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
114 In Stock |
|
$30.0263 / $40.5500 | Buy Now |
DISTI #
PQ50WT-6U-FL(51)
|
Avnet Americas | Panel Case for Waterproof Power Supply/Signal Hybrid Connectors Die-cast Aluminum - Trays (Alt: PQ50WT-6U-FL(51)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$30.7500 / $35.6700 | Buy Now |
DISTI #
798-PQ50WT-6U-FL(51)
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$31.6100 / $32.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$30.0000 | Buy Now |
DISTI #
HIRPQ50WT-6U-FL(51)
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.8462 / $38.4375 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5400 / $63.9600 | Buy Now |
DISTI #
PQ50WT-6U-FL(51)
|
Avnet Americas | Panel Case for Waterproof Power Supply/Signal Hybrid Connectors Die-cast Aluminum - Trays (Alt: PQ50WT-6U-FL(51)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$30.7500 / $35.6700 | Buy Now |
Part Details for PQ50WT-6U-FL(51)
PQ50WT-6U-FL(51) CAD Models
PQ50WT-6U-FL(51) Part Data Attributes:
|
PQ50WT-6U-FL(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50WT-6U-FL(51)
Hirose Electric Co Ltd
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |