Part Details for PQ60033EML15PKS by SynQor
Overview of PQ60033EML15PKS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for PQ60033EML15PKS
PQ60033EML15PKS CAD Models
PQ60033EML15PKS Part Data Attributes
|
PQ60033EML15PKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ60033EML15PKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, IEC, EN, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.025 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 290 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.24 s | |
Width | 22.86 mm |
Alternate Parts for PQ60033EML15PKS
This table gives cross-reference parts and alternative options found for PQ60033EML15PKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60033EML15PKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2024ACDW | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | PQ60033EML15PKS vs TLE2024ACDW |
PQ60033EML15NRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ60033EML15PKS vs PQ60033EML15NRS |
MXL1014DS+ | QUAD OP-AMP, 1000uV OFFSET-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | PQ60033EML15PKS vs MXL1014DS+ |
HA9P5104-9 | QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO16, PLASTIC, MS-013-AA, SOIC-16 | Rochester Electronics LLC | PQ60033EML15PKS vs HA9P5104-9 |
PQ60033EML15NKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ60033EML15PKS vs PQ60033EML15NKS |
NE5532DG | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO16, LEAD FREE, PLASTIC, SOP-16 | Rochester Electronics LLC | PQ60033EML15PKS vs NE5532DG |
AD824AR-16 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | PQ60033EML15PKS vs AD824AR-16 |
TLE2024AMDW | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | PQ60033EML15PKS vs TLE2024AMDW |
TLE2024AIDWR | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | PQ60033EML15PKS vs TLE2024AIDWR |
OP400GSZ | QUAD OP-AMP, 400000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | PQ60033EML15PKS vs OP400GSZ |