Part Details for PQ60050EMA04PKS by SynQor
Overview of PQ60050EMA04PKS by SynQor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ60050EMA04PKS
PQ60050EMA04PKS CAD Models
PQ60050EMA04PKS Part Data Attributes
|
PQ60050EMA04PKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ60050EMA04PKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 10 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 8.99 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 255 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.24 s | |
Width | 22.86 mm |
Alternate Parts for PQ60050EMA04PKS
This table gives cross-reference parts and alternative options found for PQ60050EMA04PKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60050EMA04PKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KW010A0A41-SR | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | ABB Semiconductors | PQ60050EMA04PKS vs KW010A0A41-SR |
MT050-048-05C-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQ60050EMA04PKS vs MT050-048-05C-PTP |
PQ60050EML04NKS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04PKS vs PQ60050EML04NKS |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQ60050EMA04PKS vs LPD150-048-05-PI-050 |
MT050-048-05I-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQ60050EMA04PKS vs MT050-048-05I-PTP |
PQ60050EML04PKS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04PKS vs PQ60050EML04PKS |
0RCB-60T050G | DC-DC Regulated Power Supply Module | Bel Fuse | PQ60050EMA04PKS vs 0RCB-60T050G |
PQ60050EML15PNS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04PKS vs PQ60050EML15PNS |
HES050ZG-AI-Y | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | PQ60050EMA04PKS vs HES050ZG-AI-Y |
07CB-60T05L | DC-DC Regulated Power Supply Module | Bel Fuse | PQ60050EMA04PKS vs 07CB-60T05L |