Part Details for PQA30-D24-S15-T by CUI Inc
Overview of PQA30-D24-S15-T by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for PQA30-D24-S15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PQA30-D24-S15-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. RoHS: Compliant | 18 |
|
$67.9900 / $69.0800 | Buy Now |
DISTI #
V99:2348_17737020
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks Date Code: 1651 | Americas - 15 |
|
$11.1220 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 30 W, 18 36 Vdc input, 15 Vdc, 2000 mA, single unregulated output, chassis mount | 33 |
|
$131.9800 | Buy Now |
Part Details for PQA30-D24-S15-T
PQA30-D24-S15-T CAD Models
PQA30-D24-S15-T Part Data Attributes
|
PQA30-D24-S15-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQA30-D24-S15-T
CUI Inc
15 Vdc, 2 A, 30 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 31.5 mm |
Alternate Parts for PQA30-D24-S15-T
This table gives cross-reference parts and alternative options found for PQA30-D24-S15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQA30-D24-S15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQA30-D24-S15-D | 15 Vdc, 2 A, 30 W | CUI Inc | PQA30-D24-S15-T vs PQA30-D24-S15-D |
PYB30-Q24-S15 | 15 Vdc, 2 A, 30 W, 9~36 Vdc Input Range | CUI Inc | PQA30-D24-S15-T vs PYB30-Q24-S15 |
PYB30-Q24-S15-U | 15 Vdc, 2 A, 30 W, 9~36 Vdc Input Range | CUI Inc | PQA30-D24-S15-T vs PYB30-Q24-S15-U |
PYB30-Q24-S15-H | DC-DC Regulated Power Supply Module | CUI Inc | PQA30-D24-S15-T vs PYB30-Q24-S15-H |