-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 1.25 A, 30 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PQA30-D24-S24-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 9 |
|
$58.8300 / $62.4900 | Buy Now |
DISTI #
V99:2348_17732657
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 24V 1.25A 30W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks Date Code: 1942 | Americas - 17 |
|
$18.7300 / $25.6939 | Buy Now |
|
Onlinecomponents.com | 30 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 1.25 A, 30 W RoHS: Compliant |
24 Partner Stock |
|
$49.6500 / $65.8800 | Buy Now |
DISTI #
62483934
|
Verical | Module DC-DC 24VIN 1-OUT 24V 1.25A 30W 6-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$38.2200 / $39.8200 | Buy Now |
DISTI #
35572320
|
Verical | Module DC-DC 24VIN 1-OUT 24V 1.25A 30W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 17 |
|
$18.7300 | Buy Now |
DISTI #
000000000006361239
|
Sager | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. | 0 |
|
Buy Now | |
|
Master Electronics | 30 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 1.25 A, 30 W RoHS: Compliant |
24 Partner Stock |
|
$49.6500 / $65.8800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 30 W, 18 36 Vdc input, 24 Vdc, 1250 mA, single unregulated output, DIP | 24 |
|
$131.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQA30-D24-S24-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQA30-D24-S24-D
CUI Inc
24 Vdc, 1.25 A, 30 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PQA30-D24-S24-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQA30-D24-S24-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRB2424LD-30WR3 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6 | MORNSUN | PQA30-D24-S24-D vs VRB2424LD-30WR3 |
PQA30-D24-S24-T | 24 Vdc, 1.25 A, 30 W | CUI Inc | PQA30-D24-S24-D vs PQA30-D24-S24-T |