-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1901
|
Newark | Dc-Dc Converter, 24V, 2.083A Rohs Compliant: Yes |Cui PQAE50-D48-S24-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$62.3500 / $72.1900 | Buy Now |
DISTI #
102-PQAE50-D48-S24-U-ND
|
DigiKey | DC-DC ISOLATED, 50 W, 36~75 VDC Min Qty: 1 Lead time: 19 Weeks Container: Tray |
13 In Stock |
|
$49.0860 / $58.1800 | Buy Now |
DISTI #
490-PQAE50-D48-S24-U
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount 24 Vdc, 2.083 A, 50 W, 36~75 Vdc Input Range RoHS: Compliant | 41 |
|
$51.2700 / $60.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$46.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3900 / $72.0000 | Buy Now |
DISTI #
000000000006403068
|
Sager | Isolated DC/DC Converters - Rack Mount dc-dc isolated, 50 W, 36-75 Vdc input, 24 Vdc, 2.083 A, single regulated output, U-frame Min Qty: 1 | 0 |
|
$51.4300 / $60.0000 | Buy Now |
DISTI #
4093877
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 2.083A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$65.4246 / $66.6361 | Buy Now |
DISTI #
4093877
|
Farnell | DC-DC CONVERTER, 24V, 2.083A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 9 |
|
$74.1895 / $88.6344 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Rack Mount dc-dc isolated, 50 W, 36-75 Vdc input, 24 Vdc, 2.083 A, single regulated output, U-frame | 50 |
|
$113.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQAE50-D48-S24-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQAE50-D48-S24-U
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 55 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.083 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.12 s | |
Width | 52.3 mm |