Part Details for PQB100-48-S12N-O by CUI Inc
Overview of PQB100-48-S12N-O by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS12N | Rochester Electronics LLC | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for PQB100-48-S12N-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PQB100-48-S12N-O-ND
|
DigiKey | DC-DC ISOLATED, 100W, 36~75 VDC Min Qty: 60 Lead time: 17 Weeks Container: Tray | Limited Supply - Call |
|
$33.3300 | Buy Now |