Part Details for PQB3-D12-D5-D by Bel Fuse
Overview of PQB3-D12-D5-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQB3-D12-D5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQB3-D12-D5-D
|
Avnet Americas | DC-DC ISOLATED, 3 W, 9~18 VDC INPUT, ?5 VDC, ?300 MA, DUAL REGULATED OUTPUT, DIP - Rail/Tube (Alt: PQB3-D12-D5-D) Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$12.0404 / $15.0505 | Buy Now |