Part Details for PQB3-D5-D12-D by CUI Inc
Overview of PQB3-D5-D12-D by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PQB3-D5-D12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4018
|
Newark | Dc-Isolated 3W 4.5 9Vinput 12V 125Ma Dual Regula |Cui PQB3-D5-D12-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 / $16.0100 | Buy Now |
DISTI #
102-2799-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
11 In Stock |
|
$12.1400 | Buy Now |
DISTI #
2266-PQB3-D5-D12-D-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$14.8200 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 12/-12 Vdc, 0.125 A, 3 W, 4.5~9 Vdc Input Range RoHS: Compliant |
11 Partner Stock |
|
$13.1400 / $17.3200 | Buy Now |
DISTI #
61888284
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 10-Pin DIP Module Min Qty: 6 Package Multiple: 1 | Americas - 11 |
|
$10.4900 | Buy Now |
|
Master Electronics | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 12/-12 Vdc, 0.125 A, 3 W, 4.5~9 Vdc Input Range RoHS: Compliant |
11 Partner Stock |
|
$13.1400 / $17.3200 | Buy Now |
Part Details for PQB3-D5-D12-D
PQB3-D5-D12-D CAD Models
PQB3-D5-D12-D Part Data Attributes
|
PQB3-D5-D12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQB3-D5-D12-D
CUI Inc
12/-12 Vdc, 0.125/-0.125 A, 3 W, 4.5~9 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-24/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |