Part Details for PQC10-48-S24-O by Bel Fuse
Overview of PQC10-48-S24-O by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQC10-48-S24-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQC10-48-S24-O
|
Avnet Americas | DC-DC ISOLATED, 10 W, 36~75 VDC INPUT, 24 VDC, 0.417 A, SINGLE REGULATED OUTPUT, SIP, OPEN FRAME - Trays (Alt: PQC10-48-S24-O) Min Qty: 180 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |