Part Details for PQC50-48-S5N-O by Bel Fuse
Overview of PQC50-48-S5N-O by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQC50-48-S5N-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQC50-48-S5N-O
|
Avnet Americas | DC-DC ISOLATED, 50 W, 36~75 VDC INPUT, 5 VDC, 10 A, SINGLE REG OUTPUT, DIP, OPEN FRAME, NEG LOGIC - Trays (Alt: PQC50-48-S5N-O) Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.0216 / $23.7770 | Buy Now |