Part Details for PQC60-24-S24-H by Bel Fuse
Overview of PQC60-24-S24-H by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQC60-24-S24-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQC60-24-S24-H
|
Avnet Americas | DC-DC ISOLATED, 60 W, 9~36 VDC INPUT, 24 VDC, 2.5 A, SINGLE REGULATED OUTPUT, DIP W/ HEATSINK - Rail/Tube (Alt: PQC60-24-S24-H) Min Qty: 19 Package Multiple: 19 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$36.8652 / $46.0815 | Buy Now |
DISTI #
PQC60-24-S24-H
|
Avnet Americas | DC-DC ISOLATED, 60 W, 9~36 VDC INPUT, 24 VDC, 2.5 A, SINGLE REGULATED OUTPUT, DIP W/ HEATSINK - Rail/Tube (Alt: PQC60-24-S24-H) Min Qty: 19 Package Multiple: 19 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$36.8652 / $46.0815 | Buy Now |