There are no models available for this part yet.
Overview of PQM1-S5-S12-M-TR by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for PQM1-S5-S12-M-TR by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4060
|
Newark | Dc-Isolated 1W 4.75 5.25Vinput 12V84Ma Single Reg |Cui PQM1-S5-S12-M-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $7.8600 | Buy Now | |
DISTI #
102-3344-1-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
259 In Stock |
|
$6.4478 / $8.0600 | Buy Now | |
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Regulated Output, 10 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 4.75~5.25 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 4.75 5.25 Vdc input, 12 Vdc, 84 mA, single regulated output, SMT, T&R package | 50 |
|
$41.2200 | Buy Now |
CAD Models for PQM1-S5-S12-M-TR by CUI Inc
Part Data Attributes for PQM1-S5-S12-M-TR by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-06-13
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDMA-G6
|
Length
|
15.24 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.36 V
|
Output Voltage-Min
|
11.64 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
60
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
8.3 mm
|
Alternate Parts for PQM1-S5-S12-M-TR
This table gives cross-reference parts and alternative options found for PQM1-S5-S12-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQM1-S5-S12-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQM1-S5-S12-M | 12 Vdc, 0.084 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | PQM1-S5-S12-M-TR vs PQM1-S5-S12-M |