Part Details for PQME1-S12-S5-M by CUI Inc
Overview of PQME1-S12-S5-M by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQME1-S12-S5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0316
|
Newark | Dc-Dc Converter, 5V, 0.15A Rohs Compliant: Yes |Cui PQME1-S12-S5-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.6800 / $6.3100 | Buy Now |
DISTI #
102-PQME1-S12-S5-M-ND
|
DigiKey | DC-DC ISOLATED 1.5KV, 0.75 W, 11 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
54 In Stock |
|
$4.0865 / $5.1100 | Buy Now |
DISTI #
490-PQME1-S12-S5-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5 Vdc, 0.15 A, 0.75 W, 11.4~12.6 Vdc Input Range RoHS: Compliant | 55 |
|
$4.2800 / $5.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7500 / $4.6000 | Buy Now | |
DISTI #
000000000006361582
|
Sager | Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 0.75 W, 11.4-12.6 Vdc input, 5 Vdc, 0.15 A, single regulated output, SMT Min Qty: 1 | 0 |
|
$4.1300 / $4.8200 | Buy Now |
DISTI #
3772583
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.15A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$6.3547 | Buy Now |
DISTI #
3772583
|
Farnell | DC-DC CONVERTER, 5V, 0.15A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 40 |
|
$4.5158 / $6.9982 | Buy Now |
Part Details for PQME1-S12-S5-M
PQME1-S12-S5-M CAD Models
PQME1-S12-S5-M Part Data Attributes:
|
PQME1-S12-S5-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQME1-S12-S5-M
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 13.2 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |