Part Details for PQME1-S24-S3-S by Bel Fuse
Overview of PQME1-S24-S3-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQME1-S24-S3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQME1-S24-S3-S
|
Avnet Americas | DC-DC ISOLATED 1.5KV, 1 W, 22.8~25.2 VDC INPUT, 3.3 VDC, 0.250 A, SINGLE REGULATED OUTPUT, SIP - Rail/Tube (Alt: PQME1-S24-S3-S) Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |