Part Details for PQME3-D48-S5-M-TR by CUI Inc
Overview of PQME3-D48-S5-M-TR by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQME3-D48-S5-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4224-1-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$10.4853 / $12.8200 | Buy Now |
DISTI #
490-PQME3-D48-S5-MTR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 18-75Vin 5Vout 600mA Iso Reg SMT TR RoHS: Compliant | 0 |
|
$10.6500 / $10.7900 | Order Now |
DISTI #
V99:2348_18928046
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1715 | Americas - 100 |
|
$4.7580 / $6.5280 | Buy Now |
|
Future Electronics | dc-dc isolated, 3 W, 18~75 Vdc input, 5 Vdc, 0.6 A, SMT RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$10.3900 | Buy Now |
|
Future Electronics | dc-dc isolated, 3 W, 18~75 Vdc input, 5 Vdc, 0.6 A, SMT RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$10.3900 | Buy Now |
|
Onlinecomponents.com | 3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 V, 0.6 A, 3 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$9.5500 / $19.9900 | Buy Now |
DISTI #
40658036
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 100 |
|
$6.5280 | Buy Now |
|
Master Electronics | 3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 V, 0.6 A, 3 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$9.5500 / $19.9900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 18-75Vin 5Vout 600mA Iso Reg SMT TR | 50 |
|
$47.6800 | Buy Now |
Part Details for PQME3-D48-S5-M-TR
PQME3-D48-S5-M-TR CAD Models
PQME3-D48-S5-M-TR Part Data Attributes:
|
PQME3-D48-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQME3-D48-S5-M-TR
CUI Inc
DC-DC ISOLATED, 3 W, 18 75 VDC I
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-14/7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-N7 | |
Length | 19.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 18.1 mm |
Alternate Parts for PQME3-D48-S5-M-TR
This table gives cross-reference parts and alternative options found for PQME3-D48-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQME3-D48-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQB3-D48-S5-D | 5 Vdc, 0.6 A, 3 W, 36~75 Vdc Input Range | CUI Inc | PQME3-D48-S5-M-TR vs PQB3-D48-S5-D |
PRMC3-D48-S5-S | 5 Vdc, 3 W, 600 mA | CUI Inc | PQME3-D48-S5-M-TR vs PRMC3-D48-S5-S |
PQM3-D48-S5-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PQME3-D48-S5-M-TR vs PQM3-D48-S5-M-TR |