-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PQMH10 - NPN/NPN resistor-equipped transistors;tttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7192
|
Newark | Brt Transistor, Aec-Q101, 50V, 2.2K/47K, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Nexperia PQMH10Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.2370 | Buy Now |
DISTI #
2156-PQMH10Z-ND
|
DigiKey | TRANS PREBIAS 2NPN DFN1010B-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
1727-2714-1-ND
|
DigiKey | TRANS PREBIAS 2NPN DFN1010B-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.0359 / $0.2900 | Buy Now |
DISTI #
771-PQMH10Z
|
Mouser Electronics | Digital Transistors PQMH10/SOT1216/DFN1010B-6 RoHS: Compliant | 38110 |
|
$0.0350 / $0.2200 | Buy Now |
|
Future Electronics | Dual NPN 50 V 100 mA 350 mW Resistor Equipped Transistor - DFN1010B-6 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0360 / $0.0400 | Buy Now |
|
Rochester Electronics | PQMH10 - NPN/NPN resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0320 / $0.0376 | Buy Now |
DISTI #
PQMH10Z
|
TTI | Digital Transistors PQMH10/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
PQMH10Z
|
Avnet Silica | (Alt: PQMH10Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PQMH10Z
|
EBV Elektronik | (Alt: PQMH10Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQMH10Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PQMH10Z
Nexperia
PQMH10 - NPN/NPN resistor-equipped transistors;tttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, R-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |