Part Details for PQMH13Z by NXP Semiconductors
Overview of PQMH13Z by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQMH13Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQMH13Z
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 8-Pin DFN T/R - Tape and Reel (Alt: PQMH13Z) RoHS: Compliant Min Qty: 9690 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 45000 Partner Stock |
|
$0.0323 / $0.0356 | Buy Now |
DISTI #
PQMH13Z
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 8-Pin DFN T/R - Tape and Reel (Alt: PQMH13Z) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
|
Rochester Electronics | Digital BJT 2 NPN - Pre-Biased (Dual) 50V 100mA 350mW 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 4835 |
|
$0.0320 / $0.0376 | Buy Now |