Part Details for PQP1-D12-S5-M-TR by Bel Fuse
Overview of PQP1-D12-S5-M-TR by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQP1-D12-S5-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQP1-D12-S5-M-TR
|
Avnet Americas | DC-DC ISOLATED, 1 W, 9~18 VDC INPUT, 5 VDC, 200 MA, SINGLE REGULATED OUTPUT, SMT, TAPE AND REEL - Tape and Reel (Alt: PQP1-D12-S5-M-TR) Min Qty: 330 Package Multiple: 330 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.6544 / $7.0680 | Buy Now |
DISTI #
PQP1-D12-S5-M-TR
|
Avnet Americas | DC-DC ISOLATED, 1 W, 9~18 VDC INPUT, 5 VDC, 200 MA, SINGLE REGULATED OUTPUT, SMT, TAPE AND REEL - Tape and Reel (Alt: PQP1-D12-S5-M-TR) Min Qty: 330 Package Multiple: 330 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.6544 / $7.0680 | Buy Now |