-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0835
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Cui PQP1-D24-D12-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.5200 / $9.7700 | Buy Now |
DISTI #
102-PQP1-D24-D12-M-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
34 In Stock |
|
$6.5892 / $8.2400 | Buy Now |
DISTI #
490-PQP1-D24-D12-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD 12/-12 Vdc, 0.042/-0.042 A, 1 W, 18~36 Vdc Input Range RoHS: Compliant | 54 |
|
$6.5800 / $8.1300 | Buy Now |
DISTI #
V99:2348_24472342
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SMD Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2017 | Americas - 13 |
|
$6.2580 / $7.0680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$6.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0400 / $9.1800 | Buy Now | |
DISTI #
38509814
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SMD Module Tube Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 13 |
|
$6.2580 / $7.0680 | Buy Now |
DISTI #
000000000006361653
|
Sager | Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 18-36 Vdc input, +/-12 Vdc, +/-42 mA, dual regulated output, SMT Min Qty: 1 | 0 |
|
$6.6600 / $7.7700 | Buy Now |
DISTI #
3595188
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$8.1071 / $8.8971 | Buy Now |
DISTI #
3595188
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 8 |
|
$7.0512 / $10.9086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQP1-D24-D12-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQP1-D24-D12-M
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-F5 | |
Length | 14 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9.6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 14 mm |