Part Details for PQP3-D24-S24-M by Bel Fuse
Overview of PQP3-D24-S24-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQP3-D24-S24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQP3-D24-S24-M
|
Avnet Americas | DC-DC ISOLATED, 3 W, 18~36 VDC INPUT, 24 VDC, 125 MA, SINGLE REGULATED OUTPUT, SMT - Rail/Tube (Alt: PQP3-D24-S24-M) Min Qty: 35 Package Multiple: 35 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.5348 / $8.1685 | Buy Now |