Part Details for PQQ6W-Q24-D15-S by Bel Fuse
Overview of PQQ6W-Q24-D15-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQQ6W-Q24-D15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQQ6W-Q24-D15-S
|
Avnet Americas | DC-DC ISOLATED, 6 W, 9~36 VDC INPUT, ?15 VDC, ?0.2 A, DUAL REGULATED OUTPUT, SIP - Rail/Tube (Alt: PQQ6W-Q24-D15-S) Min Qty: 22 Package Multiple: 22 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |