-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7080
|
Newark | Dc-Dc Converter, 15V/-15V, 0.2A/-0.2A Rohs Compliant: Yes |Cui PQQ6W-Q24-D15-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$16.5800 / $17.2000 | Buy Now |
DISTI #
102-PQQ6W-Q24-D15-S-ND
|
DigiKey | DC-DC ISOLATED, 6 W, 9~36 VDC IN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
44 In Stock |
|
$11.3852 / $13.9200 | Buy Now |
DISTI #
490-PQQ6W-Q24-D15-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. | 197 |
|
$11.3800 / $13.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$10.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2700 / $14.7000 | Buy Now |
DISTI #
000000000007001325
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, SIP Min Qty: 1 | 0 |
|
$11.9300 / $13.9200 | Buy Now |
DISTI #
4138610
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 0.2A/-0.2A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$14.0480 / $15.2808 | Buy Now |
DISTI #
4138610
|
Farnell | DC-DC CONVERTER, 15V/-15V, 0.2A/-0.2A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 22 |
|
$17.0773 / $23.9007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy