Part Details for PQS075-S24-S3-S by Bel Fuse
Overview of PQS075-S24-S3-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQS075-S24-S3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQS075-S24-S3-S
|
Avnet Americas | DC-DC ISOLATED, 0.75 W, 22.8~25.2 VDC INPUT, 3.3 VDC, 200 MA, SINGLE REGULATED OUTPUT, SIP - Rail/Tube (Alt: PQS075-S24-S3-S) Min Qty: 43 Package Multiple: 43 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.1452 / $2.6815 | Buy Now |