Part Details for PQU650M-12P by Murata Power Solutions
Overview of PQU650M-12P by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. |
Price & Stock for PQU650M-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5940
|
Newark | Power Supply, Ac-Dc, 12V, 54.2A Rohs Compliant: Yes |Murata Power Solutions PQU650M-12P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7600 / $250.6000 | Buy Now |
DISTI #
811-PQU650M-12P-ND
|
DigiKey | AC/DC CONVERTER 12V 650W Min Qty: 1 Lead time: 38 Weeks Container: Box |
40 In Stock |
|
$188.4248 / $202.6900 | Buy Now |
|
Future Electronics | AC-DC converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$188.4300 | Buy Now |
DISTI #
000000000006355407
|
Sager | Switching Power Supplies AC/DC 650W, 6 X4 U-CHANNEL, 12V O/P Min Qty: 1 | 0 |
|
$181.5200 / $192.7600 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC 650W, 6 X4 U-CHANNEL, 12V O/P | 50 |
|
$505.9000 | Buy Now |