There are no models available for this part yet.
Overview of PQU650M-54P by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for PQU650M-54P by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PQU650M-54P
|
Avnet Americas | AC/DC Power Supply Triple-OUT 54V/5V/12V 12.1A 650W - Boxed Product (Development Kits) (Alt: PQU650M-54P) Min Qty: 40 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Box | 0 |
|
$188.4250 | Buy Now | |
DISTI #
580-PQU650M-54P
|
Mouser Electronics | Switching Power Supplies 650W 54VDC 100-240VAC Nom RoHS: Compliant | 24 |
|
$188.4200 / $202.6500 | Buy Now | |
DISTI #
61323206
|
Verical | AC/DC Power Supply Single-OUT 54V 12.1A 650W 19-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 14 |
|
$38.2300 | Buy Now | |
DISTI #
79054010
|
Verical | AC/DC Power Supply Single-OUT 54V 12.1A 650W 19-Pin Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$281.3800 / $305.3100 | Buy Now |
CAD Models for PQU650M-54P by Murata Manufacturing Co Ltd
Part Data Attributes for PQU650M-54P by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|