Part Details for PR01000102200FR500 by Vishay Intertechnologies
Results Overview of PR01000102200FR500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR01000102200FR500 Information
PR01000102200FR500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR01000102200FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3671
|
Newark | Pr01 1% R5 220R |Vishay PR01000102200FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
PR01000102200FR500
|
Avnet Americas | Resistor Power Metal Film 220Ohm ?1% 1W ?250ppm/?C Axial Leaded T/R - Tape and Reel (Alt: PR01000102200FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0562 | Buy Now |
Part Details for PR01000102200FR500
PR01000102200FR500 CAD Models
PR01000102200FR500 Part Data Attributes
|
PR01000102200FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000102200FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for PR01000102200FR500
This table gives cross-reference parts and alternative options found for PR01000102200FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000102200FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR01000102200FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000102200FR500 vs PR01000102200FA500 |
PR01000102200FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 250 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PR01000102200FR500 vs PR01000102200FA500 |
PR01000102200FA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 250 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PR01000102200FR500 vs PR01000102200FA100 |