PR01000105109JR500
Description: Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PR01000105109JR500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PR01000105109JR500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 94C2387
Newark Metal Film Resistor, 51 Ohm, 1 W, 5%, Resistance:51Ohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay PR01000105109JR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4434
  • 1 $0.0230
  • 25 $0.0230
  • 50 $0.0230
$0.0230 Buy Now
DISTI # 84R1634
Newark Resistor, Metal Film, 51 Ohm, 1W, 5%, Full Reel, Resistance:51Ohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR01000105109JR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0830
  • 10,000 $0.0720
  • 20,000 $0.0610
  • 30,000 $0.0500
$0.0500 / $0.0830 Buy Now
DISTI # 94C2387
Avnet Americas Resistor, 51 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 94C2387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack 4434 Partner Stock
  • 1 $0.3300
  • 25 $0.1520
  • 50 $0.1160
$0.1160 / $0.3300 Buy Now
DISTI # PR01000105109JR500
Avnet Americas Resistor, 51 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: PR01000105109JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0449
$0.0449 Buy Now
DISTI # 594-5073NW51R00J
Mouser Electronics Metal Film Resistors - Through Hole 1watt 51ohms 5% RoHS: Compliant 10173
  • 1 $0.3000
  • 10 $0.1390
  • 100 $0.0800
  • 1,000 $0.0570
  • 5,000 $0.0480
  • 10,000 $0.0450
  • 25,000 $0.0430
  • 50,000 $0.0420
  • 100,000 $0.0410
$0.0410 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0440
$0.0440 Buy Now
DISTI # PR01000105109JR500
TTI Metal Film Resistors - Through Hole 1watt 51ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0420
  • 10,000 $0.0410
$0.0410 / $0.0420 Buy Now
DISTI # PR01000105109JR500
Avnet Abacus Resistor, 51 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: PR01000105109JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S801000042618
Chip1Stop Res Metal Film 51 Ohm 5% 1W ツア250ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant 7745
  • 25 $0.1589
  • 100 $0.1588
  • 250 $0.1586
  • 500 $0.1585
  • 1,000 $0.1583
  • 3,000 $0.1581
  • 6,000 $0.1580
$0.1580 / $0.1589 Buy Now
DISTI # C1S803602031041
Chip1Stop Res Metal Film 51 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant 3
  • 100 $0.0360
$0.0360 Buy Now

CAD Models for PR01000105109JR500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PR01000105109JR500 by Vishay Intertechnologies

PR01000105109JR500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. PR01000105109JR500
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for PR01000105109JR500

This table gives cross-reference parts and alternative options found for PR01000105109JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000105109JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR01000105109JA100 RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents PR01000105109JR500 vs PR01000105109JA100
PR01000105109JA500 RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents PR01000105109JR500 vs PR01000105109JA500
PR01000105109JA100 Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PR01000105109JR500 vs PR01000105109JA100
PR01000105109JA500 Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PR01000105109JR500 vs PR01000105109JA500

Related Parts for PR01000105109JR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR01000105109JR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR01000105109JR500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR01000105109JR500 would you like to use for your alert(s)?
  • Please alert me when PR01000105109JR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR01000105109JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR01000105109JR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR01000105109JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR01000105109JR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR01000105109JR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: