PR03000205103JAC00
Description: Fixed Resistor, Metal Film, 3W, 510000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PR03000205103JAC00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PR03000205103JAC00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 94C3807
Newark Metal Film Resistor, 510 Kohm, 3 W, 5%, Resistance:510Kohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR03000205103JAC00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Ammo Pack 0
  • 250 $0.3010
$0.3010 Buy Now
DISTI # PR03000205103JAC00
Avnet Americas Resistor, 510 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000205103JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.1404
  • 1,000 $0.1384
  • 2,000 $0.1355
  • 3,000 $0.1325
  • 4,000 $0.1295
  • 5,000 $0.1275
  • 50,000 $0.1245
$0.1245 / $0.1404 Buy Now
DISTI # 594-5093NW510K0J
Mouser Electronics Metal Film Resistors - Through Hole 3watts 510Kohms 5% RoHS: Compliant 1175
  • 1 $0.5300
  • 10 $0.3280
  • 100 $0.2140
  • 500 $0.1810
  • 1,000 $0.1400
  • 2,500 $0.1370
  • 10,000 $0.1300
  • 25,000 $0.1280
  • 50,000 $0.1270
$0.1270 / $0.5300 Buy Now
Future Electronics Metal Film Resistor, 510 Kohm, 3 W, 5%, Resistance510Kohm, Product RangePr03 Ser RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Ammo Pack 0
Ammo Pack
  • 500 $0.1470
  • 1,500 $0.1420
  • 2,500 $0.1400
  • 7,500 $0.1350
  • 12,500 $0.1310
$0.1310 / $0.1470 Buy Now
Quest Components FIXED RESISTOR, METAL FILM, 3W, 510000OHM, 750V, 5% +/-TOL, -250,250PPM/CEL 696
  • 1 $0.9000
  • 23 $0.2700
  • 186 $0.1800
$0.1800 / $0.9000 Buy Now
DISTI # PR03000205103JAC00
TTI Metal Film Resistors - Through Hole 3watts 510Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack Americas - 500
In Stock
  • 500 $0.1790
  • 1,000 $0.1390
$0.1390 / $0.1790 Buy Now
DISTI # PR03000205103JAC00
Avnet Abacus Resistor, 510 kOhm, � 5%, 3 W, Axial Leaded, Metal Film, Power (Alt: PR03000205103JAC00) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605907240
Chip1Stop Through Hole Resistor RoHS: Compliant 12
  • 10 $0.1970
$0.1970 Buy Now

CAD Models for PR03000205103JAC00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PR03000205103JAC00 by Vishay Intertechnologies

PR03000205103JAC00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.2 mm
Package Length
16.7 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. PR03000205103JAC00
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 3W, 510000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for PR03000205103JAC00

This table gives cross-reference parts and alternative options found for PR03000205103JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03000205103JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR03000205103JAC00 RES,AXIAL,METAL FILM,510K OHMS,750WV,5% +/-TOL,-250,250PPM TC Vishay BCcomponents PR03000205103JAC00 vs PR03000205103JAC00

Related Parts for PR03000205103JAC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR03000205103JAC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR03000205103JAC00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR03000205103JAC00 would you like to use for your alert(s)?
  • Please alert me when PR03000205103JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR03000205103JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR03000205103JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR03000205103JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR03000205103JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR03000205103JAC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: