Part Details for PR10 by Tripp Lite
Overview of PR10 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR10
|
Avnet Americas | DC POWER SUPPLY LOW PROFILE 10A 120V AC IN TO 13.8V DC OUT - Bulk (Alt: PR10) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 13.8V 10A RoHS: Compliant | 0 |
|
$90.5700 / $105.6400 | Buy Now |
Part Details for PR10
PR10 CAD Models
PR10 Part Data Attributes
|
PR10
Tripp Lite
Buy Now
|
Compare Parts:
PR10
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |